Quad High Speed Differential Line Drivers 16-SOIC 0 to 70
Rochester Electronics DS26LS31CM/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Drivers | 4 |
| Output Current | 20mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.