Quad Transmitter RS-422 16-Pin PDIP Rail
Rochester Electronics DS26LS31CN technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Number of Drivers | 4 |
| Output Current | 20mA |
| Packaging | Rail/Tube |
| Power Dissipation | 1.48W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.