Rochester Electronics DS26LV32ATM/NOPB technical specifications.
| Package/Case | SOIC |
| Current Rating | 25A |
| Lead Free | Lead Free |
| Nominal Supply Current | 9mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DS26LV32ATM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.