DisplayPort™ quad equalizer 48-WQFN -40 to 85
Rochester Electronics DS32EV400SQ/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Packaging | Tape and Reel |
| Power Consumption | 360W |
| RoHS | Not Compliant |
No datasheet is available for this part.