Quad S-422/ S-423 Line eceiver 16-SOIC 0 to 70
Checking distributor stock and pricing after the page loads.
Rochester Electronics DS3486M technical specifications.
| Package/Case | SOIC |
| Current Rating | 50A |
| Lead Free | Contains Lead |
| Nominal Supply Current | 85mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.