FailSafe Multipoint Transceiver 8-SOIC 0 to 70
Rochester Electronics DS36276M/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 43mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Drivers | 1 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.