Pref DRVR Quad 4.75V to 5.25V 2075mW 16-Pin MDIP Rail
Rochester Electronics DS3658N/NOPB technical specifications.
| Package/Case | PDIP |
| Current Rating | 85mA |
| Lead Free | Lead Free |
| Nominal Supply Current | 65mA |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Output Current | 600mA |
| Output Voltage | 70V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.