Pref Driver Quad -10V to -60V 950mW 14-Pin SOIC Tube
Rochester Electronics DS3680D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 50mA |
| Number of Drivers | 4 |
| Output Current | 100mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.