Pref Driver Quad -10V to -60V 1150mW 14-Pin PDIP Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics DS3680N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 50mA |
| Number of Drivers | 4 |
| Output Current | 100mA |
| Output Voltage | 60V |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.