Rochester Electronics DS3695N technical specifications.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 42mA |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DS3695N to view detailed technical specifications.
No datasheet is available for this part.