Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP
Rochester Electronics DS3695TN technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.