Dual high speed bi-directional differential transceiver 14-SOIC 0 to 70
Rochester Electronics DS36C200M/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 11mA |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Power Consumption | 55W |
| RoHS | Not Compliant |
No datasheet is available for this part.