Low Power Multipoint TIA/EIA-485 Transceiver 8-SOIC 0 to 70
Checking distributor stock and pricing after the page loads.
Rochester Electronics DS36C278M/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.