Single Transmitter/Receiver RS-485 8-Pin SOIC N T/R
Rochester Electronics DS36C280MX/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.