Dual 4.0 Gbps 2: 1/1: 2 CML Mux/Buffer With Transmit Pre- Emphasis And Receive Equalization
Rochester Electronics DS40MB200SQ/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| Power Consumption | 1kW |
| RoHS | Not Compliant |
No datasheet is available for this part.