Low Power S-485/ S-422 Multipoint Transceiver with Sleep Mode 8-SOIC -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics DS481TM/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.