Low-Power S-485/ S-422 Multipoint Transceiver 8-SOIC 0 to 70
Checking distributor stock and pricing after the page loads.
Rochester Electronics DS485M/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 2.5Mbps |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.