6.4-Gbps quad bi-directional redriver with equalization and de-emphasis 54-WQFN -10 to 85
Rochester Electronics DS64BR401SQE/NOPB technical specifications.
| Data Rate | 6.4Gbps |
| Lead Free | Lead Free |
| Number of Channels | 8 |
| Packaging | Cut Tape |
| Power Consumption | 758W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.