Multipoint S-485/ S-422 Transceivers 8-PDIP 0 to 70
Rochester Electronics DS75176BN/NOPB technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.