The DS80C310-MCG is an 8-bit microcontroller based on the 8051 core architecture. It operates at a frequency of 25MHz and features 256B of RAM. The device is packaged in a DIP format and is lead-free compliant. The microcontroller is suitable for a variety of applications requiring a compact and efficient processor solution.
Rochester Electronics DS80C310-MCG technical specifications.
| Access Time | 25us |
| Package/Case | DIP |
| Core Architecture | 8051 |
| Frequency | 25MHz |
| Lead Free | Lead Free |
| Memory Size | 256B |
| Number of Bits | 8 |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| RoHS | Not Compliant |
No datasheet is available for this part.