MCU 8-bit DS80 8051 CISC ROMLess 5V 44-Pin TQFP
Checking distributor stock and pricing after the page loads.
Rochester Electronics DS80C320-FCG technical specifications.
| Access Time | 25us |
| Core Architecture | 8051 |
| Frequency | 25MHz |
| Lead Free | Contains Lead |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| RoHS | Not Compliant |