The DS80C320-MCG is an 8-bit microcontroller with a 25MHz frequency and 256B of RAM and 256B of memory. It features a 8051 core architecture and a DIP package. The device is lead free and available in rail or tube packaging. The access time is 25us. It is suitable for a variety of applications due to its high frequency and large memory size.
Rochester Electronics DS80C320-MCG technical specifications.
| Access Time | 25us |
| Package/Case | DIP |
| Core Architecture | 8051 |
| Frequency | 25MHz |
| Lead Free | Lead Free |
| Memory Size | 256B |
| Number of Bits | 8 |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| RoHS | Not Compliant |
No datasheet is available for this part.