Microprocessor; 32; 40 MHz; 4; LQFP-64; 0 degC; 5 V (Typ.)
Checking distributor stock and pricing after the page loads.
Rochester Electronics DS80C390-FCR technical specifications.
| Access Time | 40us |
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Frequency | 40MHz |
| Lead Free | Lead Free |
| Number of UART Channels | 2 |
| Packaging | Tray |
| RoHS | Not Compliant |
No datasheet is available for this part.