MCU 8-bit 80C 8051 CISC ROMLess 5V 68-Pin PLCC
Checking distributor stock and pricing after the page loads.
Rochester Electronics DS80C390-QCR technical specifications.
| Access Time | 40us |
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Frequency | 40MHz |
| Lead Free | Lead Free |
| Number of UART Channels | 2 |
| Packaging | Rail/Tube |
| RAM Size | 4096B |
| RoHS | Not Compliant |
No datasheet is available for this part.