EAR99 DS89C21 Tube RS422RS485 interface transceiver 5V 12mA 540.001716mg 30ns
Rochester Electronics DS89C21TM/NOPB technical specifications.
| Package/Case | SOIC |
| Current Rating | 25A |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 3.8mA |
| Number of Drivers | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.