LVDS quad CMOS differential line driver 16-SOIC -40 to 85
Rochester Electronics DS90C031BTM technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 21mA |
| Number of Channels | 4 |
| Output Current | -5mA |
| Packaging | Rail/Tube |
| Power Consumption | 20W |
| Power Dissipation | 1.07W |
| RoHS | Not Compliant |
No datasheet is available for this part.