The DS90C031TM/NOPB is a 4-channel transceiver from Rochester Electronics, packaged in a SOIC case. It operates at a nominal supply current of 21mA and has a data rate of 156Mbps. The device is packaged in rail/Tube and has a power consumption of 20W. It is compliant with Reach SVHC regulations and contains lead, making it non-lead-free.
Sign in to ask questions about the Rochester Electronics DS90C031TM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rochester Electronics DS90C031TM/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 156Mbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 21mA |
| Number of Channels | 4 |
| Output Current | 10uA |
| Output Voltage | 1.6V |
| Packaging | Rail/Tube |
| Power Consumption | 20W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DS90C031TM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.