LVDS Driver 0.45V 16-Pin SOIC LVDS Driver 0.45V 16-Pin SOIC
Rochester Electronics DS90C031TMX technical specifications.
| Package/Case | SOIC |
| Data Rate | 156Mbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 21mA |
| Number of Channels | 4 |
| Output Current | -5mA |
| Packaging | Tape and Reel |
| Power Consumption | 20W |
| RoHS | Not Compliant |
No datasheet is available for this part.