LVDS quad CMOS differential line receiver 16-SOIC -40 to 85
Rochester Electronics DS90C032BTMX technical specifications.
| Package/Case | SOIC |
| Data Rate | 156Mbps |
| Lead Free | Contains Lead |
| Number of Channels | 4 |
| Packaging | Tape and Reel |
| Power Consumption | 18W |
| RoHS | Not Compliant |
No datasheet is available for this part.