+3.3V Programmable LVDS Transmitter 18-Bit Flat Panel Display (FPD) Link - 65MHz 48-TSSOP -10 to 70
Rochester Electronics DS90C363BMT technical specifications.
| Package/Case | TSSOP |
| Data Rate | 455Mbps |
| Lead Free | Contains Lead |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.