3.3-V programmable LVDS transmitter 18-bit flat panel display (FPD-Link) - 65 MHz 48-TSSOP
Rochester Electronics DS90C363MTD/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 170Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 55mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.