+3.3V Programmable LVDS Transmitter 24-Bit Flat Panel Display (FPD) Link-65 MHz 56-TSSOP -10 to 70
Rochester Electronics DS90C383BMT/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1.8Gbps |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.