3.3-V programmable LVDS transmitter 24-bit flat panel display (FPD-Link) - 65 MHz 56-TSSOP
Rochester Electronics DS90C383MTD/NOPB technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 55mA |
| Number of Bits | 24 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.