+3.3V LVDS eceiver 18-Bit Flat Panel Display (FPD) Link - 65 MHz 48-TSSOP -10 to 70
Rochester Electronics DS90CF364AMTD/NOPB technical specifications.
| Bandwidth | 170GHz |
| Package/Case | TSSOP |
| Data Rate | 1.3Gbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 60mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.