+3.3V LVDS eceiver 18-Bit Flat Panel Display (FPD) Link - 65 MHz 48-TSSOP -40 to 85
Rochester Electronics DS90CF364MTDX/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1.3Gbps |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.