+3.3V LVDS eceiver 24-Bit Flat Panel Display (FPD) Link - 85 MHz 56-TSSOP -10 to 70
Rochester Electronics DS90CF386MTD/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1.78Gbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 135mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.