Rochester Electronics DS90CP22M-8 technical specifications.
| Package/Case | SOIC |
| Data Rate | 800Mbps |
| Mount | Surface Mount |
| Nominal Supply Current | 98mA |
| Power Consumption | 330W |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DS90CP22M-8 to view detailed technical specifications.
No datasheet is available for this part.