+3.3V Rising Edge Data Strobe LVDS 21-Bit Channel Link Transmitter - 66 MHz 48-TSSOP -40 to 85
Rochester Electronics DS90CR215MTDX/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1.39Gbps |
| Lead Free | Lead Free |
| Number of Outputs | 3 |
| Packaging | Cut Tape |
| Power Consumption | 122W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.