+3.3V Rising Edge Data Strobe LVDS Receiver 21-Bit Channel Link - 66 MHz 48-TSSOP -40 to 85
Rochester Electronics DS90CR216AMTDX/NOPB technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Consumption | 258W |
| RoHS | Not Compliant |
No datasheet is available for this part.