+3.3V Rising Edge Data Strobe LVDS 21-Bit Channel Link Transmitter - 85 MHz 48-TSSOP -10 to 70
Rochester Electronics DS90CR217MTD/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1.78Gbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 57mA |
| Packaging | Rail/Tube |
| Power Consumption | 129W |
| RoHS | Not Compliant |
No datasheet is available for this part.