+3.3V Rising Edge Data Strobe LVDS 21-Bit Channel Link Receiver - 85 MHz 48-TSSOP -10 to 70
Rochester Electronics DS90CR218AMTD/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1.78Gbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 115mA |
| Number of Outputs | 21 |
| Packaging | Bulk |
| Power Consumption | 297W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.