+3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Transmitter - 85 MHz 56-TSSOP -10 to 70
Rochester Electronics DS90CR287MTD technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Power Consumption | 139W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.