+3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Receiver - 85 MHz 56-TSSOP -10 to 70
Rochester Electronics DS90CR288AMTD technical specifications.
| Package/Case | TSSOP |
| Data Rate | 595Mbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 135mA |
| Packaging | Rail/Tube |
| Power Consumption | 317W |
| RoHS | Not Compliant |
No datasheet is available for this part.