133-MHz 48-bit Channel Link deserializer 100-TQFP -10 to 70
Rochester Electronics DS90CR486VSX/NOPB technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Consumption | 439W |
| RoHS | Not Compliant |
No datasheet is available for this part.