Lvds Differential Line Receiver, SOT-23-; Msl: Msl 1 - Unlimited; Svhc: No Svhc (15-JAN-2019)
Rochester Electronics DS90LT012AHMF/NOPB technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Nominal Supply Current | 10uA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.