3-V LVDS single CMOS differential line receiver 5-SOT-23 -40 to 85
Rochester Electronics DS90LT012ATMF/NOPB technical specifications.
| Package/Case | SOT-23 |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 5.4mA |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 18W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.