Lvds Interface IC 800 Mbps Lvds Buffer
Rochester Electronics DS90LV001TLD/NOPB technical specifications.
| Data Rate | 800Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 70mA |
| Number of Channels | 1 |
| Packaging | Cut Tape |
| Power Consumption | 155W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.