4-channel LVDS buffer/repeater with pre-emphasis 48-TQFP -40 to 85
Rochester Electronics DS90LV004TVS/NOPB technical specifications.
| Package/Case | TQFP |
| Data Rate | 1.5Gbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 140mA |
| Number of Channels | 4 |
| Power Consumption | 385W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.