Automotive LVDS differential driver 5-SOT-23 -40 to 125
Rochester Electronics DS90LV011AQMFE/NOPB technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Power Consumption | 17W |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DS90LV011AQMFE/NOPB to view detailed technical specifications.
No datasheet is available for this part.