Single high speed differential driver 8-SOIC -40 to 85
Rochester Electronics DS90LV017ATM technical specifications.
| Package/Case | SOIC |
| Data Rate | 600Mbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 7mA |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Power Consumption | 17W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.